• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 5831616 Cable tie 248 mm 2.20 mm Green Stepless adjustment 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
248 mm
Cable tie width
2.20 mm
Cable tie features
Stepless adjustment
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drawn seal

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Green

Cable tie length

248 mm

Cable tie width

2.20 mm

Cable tie features

Stepless adjustment

Gearing

None

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

No

Material

Polyamide 6.6

Manufacturer part #

5831616

RoHS-compliant

Yes

Type

5831616

Documents & Downloads

Datasheet

Datasheet 1457904 TRU COMPONENTS 5831616 Cable tie 248 mm 2.20 mm Green Stepless adjustment 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1457904 TRU COMPONENTS 5831616 Cable tie 248 mm 2.20 mm Green Stepless adjustment 1 pc(s)

More interesting products

(*All information is plus legal VAT)