• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 60pcs fuse kit TC-14378664 Fuse set, Fuse puller 2 A, 3 A, 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A, 35 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

937 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU Fuse Kit (60pcs) with fuse puller

  • 60 fuses total: 30 x mini size and 30 x standard size
  • Wide amperage range: 2 A to 40 A
  • Includes a fuse puller for easy installation and removal

Technical specifications

Factory colour

Grey

Purple

Tan

Brown

Red

Blue

Yellow

Natural stone

Green

Light green

Orange

Show more
Product type

Fuse set

Content

1 pc(s)

Nominal voltage

32 V DC

Nominal current

2 A

3 A

5 A

7.5 A

10 A

15 A

20 A

25 A

30 A

35 A

40 A

Show more
Nominal current - rounded value

NaN A

Height

25 mm

Width

65 mm

Length

127 mm

Industrial packaging

Optional

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594666 TRU COMPONENTS 60pcs fuse kit TC-14378664 Fuse set, Fuse puller 2 A, 3 A, 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A, 35 A

Description

Features

  • Ideal for replacement or spare fuses in cars, trucks, RVs, motorcycles, and boats.

Scope of delivery

  • 2x 2 A mini size
  • 2x 3 A mini size
  • 2x 5 A mini size
  • 2x 7.5 A mini size
  • 4x 10 A mini size
  • 4x 15 A mini size
  • 4x 20 A mini size
  • 4x 25 A mini size
  • 2x 30 A mini size
  • 2x 35 A mini size
  • 2x 40 A mini size
  • 2x 2 A standard size
  • 2x 3 A standard size
  • 2x 5 A standard size
  • 2x 7.5 A standard size
  • 4x 10 A standard size
  • 4x 15 A standard size
  • 4x 20 A standard size
  • 4x 25 A standard size
  • 2x 30 A standard size
  • 2x 35 A standard size
  • 2x 40 A standard size
  • Fuse puller

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)