• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Standard blade-type fuse 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A 70 Parts

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

775 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 70 Parts)
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Standard flat fuse set for car and industry

  • Content 70 pieces

Technical specifications

Product type

Standard blade-type fuse

Content

70 Parts

Nominal voltage

12 V

Nominal current

5 A

7.5 A

10 A

15 A

20 A

25 A

30 A

Nominal current - rounded value

NaN A

Documents & Downloads

Datasheet

Datasheet 1572249 TRU COMPONENTS Standard blade-type fuse 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A 70 Parts

User & Safety Instructions

User & Safety Instructions 1572249 TRU COMPONENTS Standard blade-type fuse 5 A, 7.5 A, 10 A, 15 A, 20 A, 25 A, 30 A 70 Parts

Description

This text is machine translated.

The fuses can be ordered in the lid abgedruckte Conrad order no. individually. Range of applications: automotive, transport technology, industrial plants.

Scope of delivery

  • 10 x 5 A (Order No. 53 50 77)
  • 10 x 7.5 A (Order No. 53 50 91)
  • 10 x 10 A (Order No. 53 51 04)
  • 10 x 15 A (Order No. 53 51 19)
  • 10 x 20 A (Order No. 53 51 32)
  • 10 x 25 A (Order No. 53 51 47)
  • 10 x 30 A (Order No. 53 51 60).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.59*

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)