
Highlights & Details
Toggle switch 250 Vac 8 A 2 x On/Off/On latch/0/latch 1 pc(s)
Our service for you
Technical specifications
- Flammability: UL 94 V2
- Product type
Flip switch
- Casing/button colour
Black
- Functions
latch/0/latch
- Lighting type
None
- Switch position
2 x On/Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
8 A
- Recess diameter
20 mm
- Front panel thickness
3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
R13-244D B/B
Documents & Downloads
Datasheet
Datasheet 1566110 TRU COMPONENTS 701352 Flip switch R13-244D B/B 250 V AC 8 A 2 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1566110 TRU COMPONENTS 701352 Flip switch R13-244D B/B 250 V AC 8 A 2 x On/Off/On latch/0/latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 7.02€ 6.82*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































