• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 717547 IEC connector Plug, horizontal mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C20
Connector type
Plug, horizontal mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

286 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold device plug mounted C20

Our service for you

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C20

Connector type

Plug, horizontal mount

Total no. of pins

2 + PE

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

717547

Fitting type (details)

Flange

Number of pins

2

RoHS-compliant

Yes

Type

717547

Leading contact (PE)

Yes

Fitting method

Screw

Documents & Downloads

Datasheet

Datasheet 1567155 TRU COMPONENTS 717547 IEC connector Plug, horizontal mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1567155 TRU COMPONENTS 717547 IEC connector Plug, horizontal mount Total number of pins: 2 + PE 16 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)