• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 730506 BNC feedthrough BNC socket - BNC socket 1 pc(s)

Image similar
Product type
BNC feedthrough
Type A
BNC socket
Type B
BNC socket
Connector type
Adapter, hole mount
Impedance
75 Ω
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 4.69
-15 %
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BNC installation double socket

  • BNC socket/BNC socket
  • This text is machine translated.

Our service for you

Technical specifications

Product type

BNC feedthrough

Type A

BNC socket

Type B

BNC socket

Connector type

Adapter, hole mount

Impedance

75 Ω

Content

1 pc(s)

Manufacturer part #

730506

RoHS-compliant

Yes

Type

730506

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570807 TRU COMPONENTS 730506 BNC feedthrough BNC socket - BNC socket 1 pc(s)

What kind of HF Adapters are you looking for?