• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 736410 Butt joint + heatshrink 0.304 mm² 0.705 mm² Insulated Red 30 pc(s)

Packaging type
Piece
Product type
Butt joint
Insulation type
Insulated
Contact material
Tin
Length
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2389 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 12.99 / piece)
€ 27.99
-54 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt joint + heatshrink 0.34 mm² 0.75 mm²

  • Shrink ratio 2:1

Our service for you

Technical specifications

Packaging type

Piece

Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Contact material

Tin

Length

40 mm

Content

30 pc(s)

Manufacturer part #

736410

Type

JFST-2-R/30S

max. cross section

0.705 mm²

Min. cross section

0.304 mm²

Inside diameter

2.7 mm

Cross-section range

0.304 - 0.705 mm²

RoHS-compliant

Yes

Features

+ heatshrink

Temperature range

Melt-temperature solder: 180°C operating temperature range: -55 - 135 °C

Documents & Downloads

Datasheet

Datasheet 1571404 TRU COMPONENTS 736410 Butt joint + heatshrink 0.304 mm² 0.705 mm² Insulated Red 30 pc(s)

User & Safety Instructions

User & Safety Instructions 1571404 TRU COMPONENTS 736410 Butt joint + heatshrink 0.304 mm² 0.705 mm² Insulated Red 30 pc(s)

Information

Information 1571404 TRU COMPONENTS 736410 Butt joint + heatshrink 0.304 mm² 0.705 mm² Insulated Red 30 pc(s)

Description

Butt connector with centrally placed solder. The tin melts when heated and a secure contact is ensured. The connector with inner adhesive also shrinks and therefore ensures water resistance. It is connected, soldered, insulated and sealed in one step. The transparent heat-shrink sleeves make it possible to visually check the joint.

More interesting products

(*All information is plus legal VAT)