• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 737402 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blu

Image similar
Product type
Blade receptacle
Connector width
2.8 mm
Insulation type
Partially insulated
Content
100 pc(s)
max. cross section
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blue

  • Blue

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

2.8 mm

Factory colour

Blue

Connector thickness

0.5 mm

Support sleeve

No

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass

Content

100 pc(s)

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

AWG max.

16

AWG (min.)

14

Manufacturer part #

737402

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

Size

2.8 x 0.5 mm

Temperature range

Up to +70 °C

Type

FDD2-110(5)

Documents & Downloads

Datasheet

Datasheet 1564493 TRU COMPONENTS 737402 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.5 mm 180 ° Partially insulated Blu

Description

These plug-in sleeves offer reliable connections.