• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 737763 Audio jack Socket, horizontal mount Number of pins: 8 Black 1 pc(s)

Product type
Audio jack
Connector type
Socket, horizontal mount
Connection
Soldering
Number of pins
8
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1004 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.29
-30 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaker terminal connection

  • Speaker connectors
  • Socket, Installation horizontal
  • This text is machine translated.

Our service for you

Technical specifications

Type

With terminal strip

Product type

Audio jack

Connector type

Socket, horizontal mount

Factory colour

Black

Connection

Soldering

Number of pins

8

Contact material

Nickel plated

Manufacturer part #

737763

Type

737763

Content

1 pc(s)

Width

30 mm

Length

58 mm

Documents & Downloads

Datasheet

Datasheet 1570036 TRU COMPONENTS 737763 Audio jack Socket, horizontal mount Number of pins: 8 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570036 TRU COMPONENTS 737763 Audio jack Socket, horizontal mount Number of pins: 8 Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)