• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 737932 U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Partially insulated Blue 100 pc(s)

Product type
U terminal
Thread size
M4
Hole Ø
4.3 mm
Insulation type
Partially insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

287 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U terminal 1.5 mm² 2.5 mm² Hole Ø=4.3 mm Partially insulated Blue Conrad Components 737932 100 pc(s)

  • Blue

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Blue

Thread size

M4

Hole Ø

4.3 mm

Insulation type

Partially insulated

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

737932

Type

SV2-4S

AWG max.

16

AWG (min.)

14

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566941 TRU COMPONENTS 737932 U terminal 1.50 mm² 2.50 mm² Hole Ø=4.3 mm Partially insulated Blue 100 pc(s)

Description

These forked terminals offer reliable connections.

More interesting products

(*All information is plus legal VAT)