• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739034 Bullet receptacle 1.50 mm² 2.50 mm² Pin diameter: 5 mm Insulated Blue 50 pc(s)

Product type
Bullet receptacle
Min. cross section
1.50 mm²
max. cross section
2.50 mm²
Pin Ø
5 mm
Insulation type
Insulated
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bullet receptacle 1.5 mm² 2.5 mm² Pin diameter: 5 mm Insulated Blue

Our service for you

Technical specifications

Product type

Bullet receptacle

Min. cross section

1.50 mm²

max. cross section

2.50 mm²

AWG max.

14

AWG (min.)

16

Pin Ø

5 mm

Insulation type

Insulated

Factory colour

Blue

Contact material

Copper silver plated

Insulation material

PVC

Content

50 pc(s)

Support sleeve

No

Manufacturer part #

739034

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Temperature range

+70 °C

Type

FRD2-195

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.