• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739653 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

Product type
Bullet connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Total no. of pins
2
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1012 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof connector with cable

  • IP68

Our service for you

Technical specifications

Type

739653

Product type

Bullet connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Total no. of pins

2

Content

1 pc(s)

Max. temperature

+120 °C

Nominal current

5 A

Min. temperature

-40 °C

Nominal current - rounded value

5 A

Contact material

Copper alloy

Case material

PVC

Connection angle

180°

Manufacturer part #

739653

Number of pins

2

max. cross section

0.75 mm²

Cross-section range

0.75 mm² (max)

RoHS-compliant

Yes

IP68

Documents & Downloads

Datasheet

Datasheet 1570702 TRU COMPONENTS 739653 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570702 TRU COMPONENTS 739653 Bullet connector (pre-fab) Plug, straight, Socket, straight Total number of pins: 2 1 pc(s)

Description

Water-proof connector consists of a plug and a socket, each with 50 cm cable at both ends. With union nut made of PVC and seal ring made from silicone.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)