• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739817 RCA connector Socket, straight Number of pins: 2 Black 1 pc(s)

Product type
RCA connector
Connector type
Socket, straight
Connection
Screws
Number of pins
2
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.59
-7 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RCA connector Socket, straight Number of pins: 2 Black

  • RCA Connectors
  • Bush, straight

Our service for you

Technical specifications

Product type

RCA connector

Connector type

Socket, straight

Factory colour

Black

Connection

Screws

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

739817

Type

LT-RAC-J

26 - 12

Content

1 pc(s)

Bend relief

No

Nominal voltage

12 V DC

Nominal current

5 A

Width

13.7 mm

Height

12.7 mm

Length

35.4 mm

Temperature range

-40 - +105 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570917 TRU COMPONENTS 739817 RCA connector Socket, straight Number of pins: 2 Black 1 pc(s)

Description

This text is machine translated.

Rca plug connector with screw connection block.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)