• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 739988 Twin ferrule set Partially insulated Blue, Red, Black, Grey 200 pc(s)

Product type
Twin ferrule set
Insulation type
Partially insulated
Content
200 pc(s)
Factory colour
Blue
Red
Black
Grey
Country colour code
FR
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twin ferrule set 0.75 mm² 2.5 mm² Blue, Red, Black, Grey

  • French colour code

Our service for you

Technical specifications

Product type

Twin ferrule set

Insulation type

Partially insulated

Factory colour

Blue

Red

Black

Grey

Country colour code

FR

Content

200 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

739988

Insulation material

PVC

RoHS-compliant

Yes

Features

Assortment tin

+ twin ferrules

Temperature range

+ 105 °C

Type

TE200FS

max. cross section

2.50 mm²

Min. cross section

0.705 mm²

Description

Scope of delivery

  • 50 x twin ferrule (2 x 0.75 mm²) blue
  • 50 x twin ferrule (2x 1 mm²) red
  • 50 x twin ferrule (2 x 1.5 mm²) black
  • 50 x twin ferrule (2 x 2.5 mm²) Gray