• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 740586 Protective cap Metal 1 pc(s)

Image similar
Product type
Protective cap
Content
1 pc(s)
Factory colour
Metal
Manufacturer part #
740586
Compatible with
BNC socket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 4.59
-35 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: nickel-plated brass
  • Long chain: 110 mm
Product type

Protective cap

Factory colour

Metal

Content

1 pc(s)

Manufacturer part #

740586

Compatible with

BNC socket

Type

740586

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1571238 TRU COMPONENTS 740586 Protective cap Metal 1 pc(s)

What kind of HF Connector Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.