• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 745424 Blade terminal Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue

1/2
Product type
Blade terminal
Connector width
6.4 mm
Connector thickness
0.8 mm
Insulation type
Partially insulated
Connection angle
180 °
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blade terminal

  • Blue
  • Cross section: 1.5 - 2.5 mm²
  • Type (misc.): 6.4 x 0.8 mm

Our service for you

Technical specifications

Product type

Blade terminal

Factory colour

Blue

Connector width

6.4 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Partially insulated

Connection angle

180°

Contact material

Copper silver plated

Content

100 pc(s)

Manufacturer part #

745424

Type

MDD2-250

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Size

6.4 x 0.8 mm

Temperature range

Up to +70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566740 TRU COMPONENTS 745424 Blade terminal Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue

More interesting products

(*All information is plus legal VAT)