
Highlights & Details
- 3.5 mm audio jack
- Jack plug 3.5 mm-Open cable ends
Our service for you
Technical specifications
- Type
93038c443
- Product type
3.5 mm audio jack
- Type A
Jack plug 3.5 mm
- Connector type
Plug, right angle
- Type B
Open cable ends
- Audio channels
Stereo
- Manufacturer part #
TC-6649304
- Factory colour
Black
- Content
1 pc(s)
- Cable length
1.20 m
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1662326 TRU COMPONENTS 93038c443 3.5 mm audio jack Jack plug 3.5 mm - Open cable ends Stereo 1 pc(s)
Datasheet 1662326 TRU COMPONENTS 93038c443 3.5 mm audio jack Jack plug 3.5 mm - Open cable ends Stereo 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662326 TRU COMPONENTS 93038c443 3.5 mm audio jack Jack plug 3.5 mm - Open cable ends Stereo 1 pc(s)
Description
Scope of delivery
- 1.20 metre
- This text is machine translated.



















