
Highlights & Details
Connection cable
- 3.5 mm audio jack
- Jack plug 3.5 mm-Open cable ends
Our service for you
Technical specifications
- Type
XL-AC35SW
- Product type
3.5 mm audio jack
- Type A
Jack plug 3.5 mm
- Connector type
Plug, right angle
- Type B
Open cable ends
- Audio channels
Stereo
- Manufacturer part #
93025c208
- Factory colour
Black
- Content
1 pc(s)
- Cable length
1.80 m
- Contact material
Nickel plated
- Number of pins
3
- RoHS-compliant
Yes
- Bend relief
Yes
- Connection
Open end cable
- Outside Ø
3.5 mm
- Cross section
2x 0.20 mm
- Cable diameter (details)
4.1 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 491762 VOLTCRAFT XL-AC35SW 3.5 mm audio jack Jack plug 3.5 mm - Open cable ends Stereo Number of pins:3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 491762 VOLTCRAFT XL-AC35SW 3.5 mm audio jack Jack plug 3.5 mm - Open cable ends Stereo Number of pins:3 1 pc(s)
Warranty Terms
Warranty Terms 491762 VOLTCRAFT XL-AC35SW 3.5 mm audio jack Jack plug 3.5 mm - Open cable ends Stereo Number of pins:3 1 pc(s)
Description
Scope of delivery
- 1.80 metre
























