• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Audio jack Plug, straight Number of pins: 2 1 pc(s)

1/4
Product type
Audio jack
Connector type
Plug, straight
Connection
Screw
Number of pins
2
Manufacturer part #
TC-10336000
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1036 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.73 / piece)
€ 2.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Audio jack plug

  • Audio jack plug
  • Speaker connector

Our service for you

Technical specifications

Product type

Audio jack

Connector type

Plug, straight

Connection

Screw

Number of pins

2

Manufacturer part #

TC-10336000

Type

TC-10336000

Content

1 pc(s)

Bend relief

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2584000 TRU COMPONENTS Audio jack Plug, straight Number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2584000 TRU COMPONENTS Audio jack Plug, straight Number of pins: 2 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)