• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Coaxial connector metal female Cable Ø: 5~7 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

721 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coaxial connector metal female

  • Cable diameter: 5~7 mm

Technical specifications

  • Cable Ø: 5~7 mm
Product type

Coax connector

Content

1 pc(s)

Connections

IEC coax socket

Cable features

Metal foil shield

Cable Ø

5 mm

RoHS-compliant

Yes

Connector type

Socket, straight

Material

Nickel

Cable diameter (details)

7 mm

Documents & Downloads

Datasheet

Datasheet 2525383 TRU COMPONENTS Coaxial connector metal female Cable Ø: 5~7 mm

Datasheet 2525383 TRU COMPONENTS Coaxial connector metal female Cable Ø: 5~7 mm

User & Safety Instructions

User & Safety Instructions 2525383 TRU COMPONENTS Coaxial connector metal female Cable Ø: 5~7 mm

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)