• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS D25T3-M5 Permanent magnet Ring (Ø x H) 25 mm x 3 mm N35 Temperature limit (max.): 80 °C

Image similar
Product type
Permanent magnet
Enclosure type
Ring
Material
N35
Bore Ø
5 mm
Height
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NdFeB magnet ring with internal hole, 1 pair

  • With inner hole 5 mm

Our service for you

Technical specifications

Product type

Permanent magnet

Type

D25T3-M5

Enclosure type

Ring

Features

1 hole, tapered

w/o enclosure

Material

N35

Temperature limit (max.)

80 °C

Bore Ø

5 mm

Height

3 mm

(Ø)

25 mm

Dim

(Ø x H) 25 mm x 3 mm

RoHS-compliant

Yes

Temperature limit

80 °C

Documents & Downloads

Datasheet

Datasheet 1568109 TRU COMPONENTS D25T3-M5 Permanent magnet Ring (Ø x H) 25 mm x 3 mm N35 Temperature limit (max.): 80 °C

Description

Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.

This text is machine translated.

Scope of delivery

  • 1 x magnet with a North/Sud-Ausrichtung
  • 1 x magnet with south/north direction.

Hints

We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.

What kind of Permanent Magnets are you looking for?