• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DC-11M Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
5 A
Outside Ø
5.5 mm
Inside diameter
2.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

436 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low power connector plug, straight 5.5 mm 2.5 mm

Our service for you

Technical specifications

  • Connection block 90°, Pluggable terminal
Product type

Low power connector

Nominal current

5 A

Connector type

Plug, straight

Nominal current - rounded value

5 A

Outside Ø

5.5 mm

Inside diameter

2.5 mm

Connection

Screws

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

716315

Type

DC-11M

28 - 12

Width

18.2 mm

Height

10 mm

Length

40.5 mm

RoHS-compliant

Yes

Temperature range

-40 - +105 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570928 TRU COMPONENTS DC-11M Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)

Information

Information 1570928 TRU COMPONENTS DC-11M Low power connector Plug, straight 5.5 mm 2.5 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)