• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DC-13F Low power connector Socket, straight 5.5 mm 2.5 mm 1 pc(s)

Product type
Low power connector
Connector type
Socket, straight
Nominal current - rounded value
5 A
Outside Ø
5.5 mm
Inside diameter
5.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1461 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 4.39
-14 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low power connector Socket, straight 5.5 mm 2.5 mm

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Socket, straight

Nominal current - rounded value

5 A

Outside Ø

5.5 mm

Inside diameter

5.5 mm

Pin Ø

2.5 mm

Connection

Screws

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

735862

Type

DC-13F

26 - 14

Width

14 mm

Height

13 mm

Length

39.8 mm

RoHS-compliant

Yes

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 1570909 TRU COMPONENTS DC-13F Low power connector Socket, straight 5.5 mm 2.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570909 TRU COMPONENTS DC-13F Low power connector Socket, straight 5.5 mm 2.5 mm 1 pc(s)

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)