• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Directly actuated valve TC-14215400 TC-NT-720C-A-03/24VDC 24 V DC G 3/8 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Directly controlled valve, on/off timer, 3/8", NC, 24V/DC 0-16bar

  • Port size: G3/8
  • Operating voltage: 24 V DC
  • Max. pressure: 16 bar
  • On/Off timer

Technical specifications

  • Directly actuated valve with timer
Product type

Directly actuated valve

Operating voltage

24 V DC

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G 3/8

Operating temperature

-20 up to 60 °C

Media temperature (range)

160 °C (max)

Manufacturer part #

TC-14215400

Type

On: 0.5 to 10 seconds
Off: 0.5 to 45 minutes

Operating pressure (min.)

0 bar

Max. operating temperature

60 °C

Min. operating temperature

-20 °C

Function

3/2-way

Max. media temperature

160 °C

QNn value

494.1 l/min

Operating principle

Direct action

KV value

0.41 m³/h

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3553850 TRU COMPONENTS Directly actuated valve TC-14215400 TC-NT-720C-A-03/24VDC 24 V DC G 3/8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3553850 TRU COMPONENTS Directly actuated valve TC-14215400 TC-NT-720C-A-03/24VDC 24 V DC G 3/8 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)