• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS DSUB15M-16TB-2 1282790 D-SUB plug 90 ° Number of pins: 15 Screws 1 pc(s)

Product type
D-SUB plug
Connector type
Plug, horizontal mount
Number of pins
15
Connection
Screws
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

406 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 13.99
-21 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB mounted plug

  • D-SUB plug
  • Number of rows: 2
  • Number of pins: 15

Our service for you

Technical specifications

Product type

D-SUB plug

Connector type

Plug, horizontal mount

Number of pins

15

Connection

Screws

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

1282790

RoHS-compliant

Yes

Temperature range

-10–+50 °C

Type

DSUB15M-16TB-2

Documents & Downloads

Datasheet

Datasheet 1568255 TRU COMPONENTS DSUB15M-16TB-2 1282790 D-SUB plug 90 ° Number of pins: 15 Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1568255 TRU COMPONENTS DSUB15M-16TB-2 1282790 D-SUB plug 90 ° Number of pins: 15 Screws 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)