• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ECMKP-1 Pre-printed cable marker Imprint 0 - 9, A, E, L, N, R, S, T, -, + Outside diameter range 1 up to

Product type
Pre-printed cable marker
Imprint
0 - 9
A
E
L
N
R
S
T
-
+
Suitable for outside Ø (min.)
1 mm
Suitable for outside Ø (max.)
3 mm
Type
Numbers
Special characters
Letters
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pre-printed cable marker Outside diameter range 1 up to 3 mm 545007 ECMKP-1 Conrad Components

  • 100 pieces of the most common identification symbol

Our service for you

Technical specifications

Product type

Pre-printed cable marker

Imprint

0 - 9

A

E

L

N

R

S

T

-

+

Type

Numbers

Special characters

Letters

Series

ConGrip

Factory colour

Multi-coloured

Material

PVC

Suitable for outside Ø (min.)

1 mm

Suitable for outside Ø (max.)

3 mm

Min. temperature

-65 °C

Max. temperature

+105 °C

Features

Retrofittable

No. of markers

100

Outside diameter range

1 up to 3 mm

Colour-coded

Yes

Manufacturer part #

1566423

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566423 TRU COMPONENTS ECMKP-1 Pre-printed cable marker Imprint 0 - 9, A, E, L, N, R, S, T, -, + Outside diameter range 1 up to

Description

The labeling ConGrip ensures for secure marking of cables and individual wires. They can be easily slid onto the wires. The spring force of the profile ensures a firm fit By cutting the nose to the right character combinations can be strung together well and can be twisted.

Scope of delivery

  • 50 pieces markers 0 to 3
  • 25 pieces markers 4 to 9 in international resistance colour code
  • 25 pieces A, E, L, N, R, S, T, +, - in white.

More interesting products

(*All information is plus legal VAT)