• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ECMKP-2 Pre-printed cable marker Imprint 0 - 9, A, E, L, N, R, S, T, -, + Outside diameter range 2 up to

Product type
Pre-printed cable marker
Imprint
0 - 9
A
E
L
N
R
S
T
-
+
Suitable for outside Ø (min.)
2 mm
Suitable for outside Ø (max.)
5 mm
Type
Numbers
Special characters
Letters
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pre-printed cable marker Outside diameter range 2 up to 5 mm 545010 ECMKP-2 Conrad Components

  • 100 pieces of the most common identification symbols
  • 1 mandril TJC

Our service for you

Technical specifications

Product type

Pre-printed cable marker

Imprint

0 - 9

A

E

L

N

R

S

T

-

+

Type

Numbers

Special characters

Letters

Series

ConGrip

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

2 mm

Suitable for outside Ø (max.)

5 mm

Min. temperature

-65 °C

Max. temperature

+105 °C

Features

Retrofittable

No. of markers

100

Outside diameter range

2 up to 5 mm

Colour-coded

Yes

Manufacturer part #

1570655

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570655 TRU COMPONENTS ECMKP-2 Pre-printed cable marker Imprint 0 - 9, A, E, L, N, R, S, T, -, + Outside diameter range 2 up to

Description

The Helagrip® identification nozzles are suitable for a secure identification of cables and individual wires. They can be slid easily on to the wires. The spring force of the profile takes care of a secure hold. By means of the cut nose at the right side the character combinations can be arranged properly in a distortion-free way.

Scope of delivery

  • 50 pieces markers 0 to 3
  • 25 pieces markers 4 to 9 in international resistance colour code
  • 25 pieces A, E, L, N, R, S, T, +, - in white
  • PTFE coated mandrel TJC.

More interesting products

(*All information is plus legal VAT)