• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ECMKS-3 Pre-printed cable marker Imprint 0 - 9, +, - Outside diameter range 2 up to 5 mm

Product type
Pre-printed cable marker
Imprint
0 - 9
+
-
Suitable for outside Ø (min.)
2 mm
Suitable for outside Ø (max.)
5 mm
Type
Numbers
Special characters
Letters
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Pre-printed cable marker Outside diameter range 2 up to 5 mm 545005 ECMKS-3 Conrad Components

  • 450 pieces of the most common marking symbol

Our service for you

Technical specifications

Product type

Pre-printed cable marker

Imprint

0 - 9

+

-

Type

Numbers

Special characters

Letters

Series

ConGrip

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

2 mm

Suitable for outside Ø (max.)

5 mm

Min. temperature

-65 °C

Max. temperature

+105 °C

Features

Retrofittable

No. of markers

465

Outside diameter range

2 up to 5 mm

Colour-coded

Yes

Manufacturer part #

1566422

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566422 TRU COMPONENTS ECMKS-3 Pre-printed cable marker Imprint 0 - 9, +, - Outside diameter range 2 up to 5 mm

Description

The Helagrip ® marking cone suitable for secure marking of cables and individual wires. They can be easily slid onto the wires. The spring force of the profile ensures a firm fit By the cut nose at the right side combinations of signs can be lined up well and twisted string together

Scope of delivery

  • 300 pieces 0 - 9
  • 150 pieces + und -.

More interesting products

(*All information is plus legal VAT)