• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS EDK-1C-PCW Diffusor Transparent Suitable for LED 5 mm

1/2
Image similar
Product type
Diffusor
Suitable for
LED 5 mm
Factory colour
Transparent
Type
EDK-1C-Pcw
Dim
(Ø x H) 7.1 mm x 10.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3228 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diffuser Transparent Suitable for LED 5 mm

Our service for you

Technical specifications

  • Max 6.7 mm wall thickness
Product type

Diffusor

Suitable for

LED 5 mm

Factory colour

Transparent

Type

EDK-1C-Pcw

Dim

(Ø x H) 7.1 mm x 10.9 mm

Recess diameter

6.4 mm

Height

10.9 mm

(Ø)

7.1 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1571417 TRU COMPONENTS EDK-1C-PCW Diffusor Transparent Suitable for LED 5 mm

User & Safety Instructions

User & Safety Instructions 1571417 TRU COMPONENTS EDK-1C-PCW Diffusor Transparent Suitable for LED 5 mm

Description

This text is machine translated.

Suitable for headlights, indicators, brake lights, reversing lights in models automatically click into place (snap-in).

Scope of delivery

  • Supplied without LED.

More interesting products

(*All information is plus legal VAT)