• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen Diffusor Transparent (diffuse) Suitable for LED 5 mm

1/2
Product type
Diffusor
Suitable for
LED 5 mm
Factory colour
Transparent (diffuse)
Type
Candle Drip
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

482 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.66 / piece)
€ 0.78
-15 %
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Candle Drip for Candles LED

Our service for you

Technical specifications

Product type

Diffusor

Suitable for

LED 5 mm

Factory colour

Transparent (diffuse)

Type

Candle Drip

RoHS-compliant

Yes

Casing

5 mm

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 181581 Thomsen Diffusor Transparent (diffuse) Suitable for LED 5 mm

User & Safety Instructions

User & Safety Instructions 181581 Thomsen Diffusor Transparent (diffuse) Suitable for LED 5 mm

Description

Suiatble, diffuse stick cap for LED candles

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.92€ 4.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)