
Number
Total (€ 0.69 / piece)
€ 0.69
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS EMC shield clamp 3-6 mm
- Covered terminal Ø: 3 to 6 mm
- Mounting hole diameter: 3.2 mm
- 1 hole
- Material: Galvanized 65Mn spring steel (blue zinc plated)
- Board thickness (max.): 0.5 mm
Technical specifications
- Clamp Ø range: 3-6 mm
- Product type
EMC shield clamp
- Factory colour
Silver
- Material
Spring steel, galvanized
- Length
13.98 mm
- Width
11 mm
- Height
8 mm
- Dim
(L x W x H) 13.98 x 11 x 8 mm
- Clamp Ø
3 mm
- Terminal Ø (max.)
6 mm
- Mounting hole
3.2 mm
- Board thickness (max.)
0.5 mm
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Weight
1.3 g
- Content
1 pc(s)
- Manufacturer part #
TC-15034904
- Type
TC-15034904
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758726 TRU COMPONENTS EMC shield clamp Terminal Ø (max.) 6 mm Board thickness (max.) 0.5 mm Spring steel, galvanized Silver 1 p
Description
Scope of delivery
- 1x EMC shield clamp
































