• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Enclosure thermostat TC-NTL41-F01-NC 1 breaker (L x W x H) 83 x 48 x 17 mm 1 pc(s)

1/3
Packaging type
Piece
Product type
Enclosure thermostat
Connection
Screw terminal
Contact type
1 breaker
Switching voltage (max.)
250 V DC/AC
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Temperature controller (mechanical) NC heating, DIN rail mounting, -10 to +80 °C

  • Temperature range: -10 to 80 °C
  • Contact: 1NC

Technical specifications

  • Switch temperature difference: +/- 5 °C
  • Sensor element: Thermostatic bimetal
  • Contact type: Snap-action contact
  • Max. switching capacity: 120 - 250 VAC, 10 A / DC 30 W at 24 VDC - 72 VDC
  • Max. inrush current: AC 16 A for 10 sec.
  • Connection: 2-pole terminal, clamping torque 0.5 Nm Max.
  • Wire: Rigid wire 2.5 mm² (AWG 14), Stranded wire 1.5 mm² (AWG 16)
  • Mounting Clip for 35 mm DIN rail, EN 60715
  • Casing: Plastic according to UL94 V-0, light grey
  • Operating / Storage temperature range: -45 - 80 °C
  • Operating / Storage humidity: Max. 90% RH (non-condensing)
Packaging type

Piece

Product type

Enclosure thermostat

Type

TC-NTL41-F01-NC

Connection

Screw terminal

Adjustment range (min.) (temperature)

-10 °C

Temperature adjustment range (max.)

+80 °C

Factory colour

Grey

Sensor type

Bi-metallic

Mounting type

DIN rail

Contact type

1 breaker

Switching voltage (max.)

250 V DC/AC

Max. switching capacity

30 W

Sweating current (heating) (max.)

10 A

Operating temperature (min.)

-45 °C

Operating temperature (max.)

+80 °C

Length

83 mm

Width

48 mm

Height

17 mm

Dim

(L x W x H) 83 x 48 x 17 mm

IP20

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3594055 TRU COMPONENTS Enclosure thermostat TC-NTL41-F01-NC 1 breaker (L x W x H) 83 x 48 x 17 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)