
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Universal housing series F
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Length
160 mm
- Width
110 mm
- Height
90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 110 x 90 mm
- RoHS-compliant
Yes
- Type
F22
Documents & Downloads
Datasheet
Datasheet 1662360 TRU COMPONENTS F22 TC-6649440 Universal enclosure 160 x 110 x 90 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662360 TRU COMPONENTS F22 TC-6649440 Universal enclosure 160 x 110 x 90 Acrylonitrile butadiene styrene Light grey 1 pc(s)








































