
Number
Total (€ 16.99 / piece)
€ 24.99
-32 %
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Universal housing series F
- Light grey
- ABS material
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Light grey
- Length
290 mm
- Width
210 mm
- Height
100 mm
- Content
1 pc(s)
- Dim
(L x W x H) 290 x 210 x 100 mm
- RoHS-compliant
Yes
- Type
F36
Documents & Downloads
Datasheet
Datasheet 1662367 TRU COMPONENTS F36 TC-6649468 Universal enclosure 290 x 210 x 100 Acrylonitrile butadiene styrene Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662367 TRU COMPONENTS F36 TC-6649468 Universal enclosure 290 x 210 x 100 Acrylonitrile butadiene styrene Light grey 1 pc(s)











































