
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fitting bracket
- Material
ABS plastic
IP65
- Factory colour
White
- Length
400 mm
- Width
350 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 400 x 350 x 120 mm
- Type
TC-RA 400x350x120
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2559769 TRU COMPONENTS TC-RA 400x350x120 TC-10239076 Fitting bracket ABS plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2559769 TRU COMPONENTS TC-RA 400x350x120 TC-10239076 Fitting bracket ABS plastic White 1 pc(s)

































