• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Foam rubber block self-adhesive EVA Black (L x W x H) 95 x 49 x 19 mm 1 pc(s)

Product type
Foam rubber block
Material
EVA
Features
self-adhesive
Type
With 3M adhesive tape
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foam rubber block self-adhesive

Our service for you

Technical specifications

Product type

Foam rubber block

Features

self-adhesive

Type

With 3M adhesive tape

Factory colour

Black

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

95 mm

Width

49 mm

Height

19 mm

Dim

(L x W x H) 95 x 49 x 19 mm

Material

EVA

Content

1 pc(s)

Type

TC-9927232

RoHS-compliant

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2481808 TRU COMPONENTS Foam rubber block self-adhesive EVA Black (L x W x H) 95 x 49 x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2481808 TRU COMPONENTS Foam rubber block self-adhesive EVA Black (L x W x H) 95 x 49 x 19 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)