• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Grip seal bag with write-on panel (L x W) 150 mm x 100 mm Transparent Polyethylene (PE) 100 pc(s)

Stroke drawing/circuit diagram
Packaging type
Bag
Product type
Grip seal bag with write-on panel
Material
Polyethylene (PE)
Material thickness
0.05 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

130 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polybag with white spacing

  • 150 mm x 100 mm

Technical specifications

Packaging type

Bag

Product type

Grip seal bag with write-on panel

Features

Button seal

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

0.05 mm

Length

150 mm

Width

100 mm

Dim

(L x W) 150 mm x 100 mm

Content

100 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3133346 TRU COMPONENTS Grip seal bag with write-on panel (L x W) 150 mm x 100 mm Transparent Polyethylene (PE) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3133346 TRU COMPONENTS Grip seal bag with write-on panel (L x W) 150 mm x 100 mm Transparent Polyethylene (PE) 100 pc(s)

Description

The transparent and universally used pressure lock pouch possesses two white labelling strips. This is beneficial for describing the contents exactly, for instance, when similar looking components are packed. The possible uses are almost limitless.

This text is machine translated.

Scope of delivery

  • 100x polybag

What kind of Storage Bags are you looking for?

More interesting products

(*All information is plus legal VAT)