
Number
Minimum order quantity: 7
Total (€ 0.20 / piece)
€ 0.58
-66 %
€ 1.40
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS HC4 Cable mount Screw fixing 28530c83 White 1 pc(s)
- White
- Cable mount
- Screw fixing
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V2
- Product type
Cable mount
- Fastening method
Screw fixing
- Material
Polyamide 6.6
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Mounting Ø (min.)
5.20 mm
- Mounting Ø (max.)
5.20 mm
- Factory colour
White
- Halogen-free
Yes
- Content
1 pc(s)
- Manufacturer part #
28530c83
- Width
14.7 mm
- Height
11.6 mm
- Length
30 mm
- RoHS-compliant
Yes
- Type
HC4
- Compatible with (details)
Cable ties up to 9.3 mm width.
- Material (details)
Polyamide 6.6
- Type
HC4
Documents & Downloads
Datasheet
Datasheet 544873 TRU COMPONENTS HC4 Cable mount Screw fixing 28530c83 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 544873 TRU COMPONENTS HC4 Cable mount Screw fixing 28530c83 White 1 pc(s)
Description
Easy Installation by screwing. The Saddle design guarantees stable stability.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.35€ 5.69*
What kind of Cable Clips & Fixings are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























