• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Heating element 24 V DC 150 W (L x W x H) 89 x 25 x 17 mm

1/2
Product type
Heating element
Operating voltage
24 V DC
Power
150 W
Connection
Type C CEE 7/16 plug 4.8 mm
Operating current
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PTC heating element

  • Self-regulating

Our service for you

Technical specifications

Product type

Heating element

Operating voltage

24 V DC

Operating current

6 A

150 W

Max. surface temperature

100 °C

Connection

Type C CEE 7/16 plug 4.8 mm

Length

89 mm

Width

25 mm

Height

17 mm

Dim

(L x W x H) 89 x 25 x 17 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1527226 TRU COMPONENTS Heating element 24 V DC 150 W (L x W x H) 89 x 25 x 17 mm

User & Safety Instructions

User & Safety Instructions 1527226 TRU COMPONENTS Heating element 24 V DC 150 W (L x W x H) 89 x 25 x 17 mm

Description

The very compact and powerful 3-part heating element is especially suitable for building climate chambers and drying ovens in industrial, fixed installations or as a spare part. The PTC characteristic of the element means that no further driver is needed. The power consumption automatically reduces upon reaching the maximum heating temperature. This rules out an intrinsic destruction of the module. The heat power can be varied by removing the individual heating plates.

This text is machine translated.