• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HX-PF-M8 N/A M8 PA66 Black 1 pc(s)

1/2
Product type
Pressure compensation piece
External thread
M8
Material
PA66
Factory colour
Black
Thread length
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

847 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A M8 x 1

  • External thread: M8With ring and counter nutMaterial: Polyamide 66 (black)

Technical specifications

  • Air permeability: ≥ 600 ml/min @70 mbar
Product type

Pressure compensation piece

Factory colour

Black

External thread

M8

Material

PA66

Thread length

7 mm

Length

18 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Content

1 pc(s)

Manufacturer part #

TC-10473508

Type

HX-PF-M8

Documents & Downloads

Datasheet

Datasheet 2618377 TRU COMPONENTS HX-PF-M8 N/A M8 PA66 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618377 TRU COMPONENTS HX-PF-M8 N/A M8 PA66 Black 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)