• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS IG320100-F1C21R DC gearmotor 12 V 530 mA 0.4511058 Nm 53 U/min Shaft diameter: 6 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

  • Nominal current: 530 mA Nominal torque: 0.4511058 Nm Nominal RPM: 53 U/min Shaft diameter: 6 mm

Technical specifications

  • Diameter: 32 mm
Product type

DC gearmotor

Type

IG320100-F1C21R

Nominal voltage

12 V

Nominal current

530 mA

Nominal current - rounded value

530 mA

Drive torque

0.008 Nm

Nominal power

4.22 W

Nominal RPM

53 U/min

Shaft design

ccw

Width

87.5 mm

Manufacturer part #

1601526

Shaft Ø

6 mm

Nominal torque

0.4511058 Nm

Gear reduction (details)

1/100

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 1601526 TRU COMPONENTS IG320100-F1C21R DC gearmotor 12 V 530 mA 0.4511058 Nm 53 U/min Shaft diameter: 6 mm

User & Safety Instructions

User & Safety Instructions 1601526 TRU COMPONENTS IG320100-F1C21R DC gearmotor 12 V 530 mA 0.4511058 Nm 53 U/min Shaft diameter: 6 mm

More interesting products

(*All information is plus legal VAT)