• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS IG420004-15271R DC gearmotor 24 V 2100 mA 0.176519 Nm 1445 U/min Shaft diameter: 8 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 105.00
-20 %
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 24 V Gear Motors

  • Nominal current: 2100 mA
  • Nominal torque: 0.176519 Nm
  • Nominal RPM: 1445 U/min
  • Shaft diameter: 8 mm

Technical specifications

  • Diameter: 45 mm
Product type

DC gearmotor

Type

IG420004-15271R

Nominal voltage

24 V

Nominal current

2100 mA

Nominal current - rounded value

2.1 A

Drive torque

0.056 Nm

Nominal power

34.7 W

Nominal RPM

1445 U/min

Shaft design

ccw

Width

118.5 mm

Manufacturer part #

1601533

Shaft Ø

8 mm

Nominal torque

0.176519 Nm

Gear reduction (details)

1/4

Documents & Downloads

Datasheet

Datasheet 1601533 TRU COMPONENTS IG420004-15271R DC gearmotor 24 V 2100 mA 0.176519 Nm 1445 U/min Shaft diameter: 8 mm

User & Safety Instructions

User & Safety Instructions 1601533 TRU COMPONENTS IG420004-15271R DC gearmotor 24 V 2100 mA 0.176519 Nm 1445 U/min Shaft diameter: 8 mm

More interesting products

(*All information is plus legal VAT)