• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Jumper cable Arduino [1x Wire jumper socket - 1x Wire jumper socket] Multi-coloured

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 23 Dec 2026

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pre-assembled cable for Arduino

  • 140 prefabricated jumper cables for Arduino
  • All cables with two connectors (8 mm)
  • AWG 23

Technical specifications

Product type

Jumper cable

No. of A connectors

1 x

Type A

Wire jumper socket

No. of B connections

1 x

Type B

Wire jumper socket

Factory colour

Multi-coloured

Compatible with

Arduino

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2481791 TRU COMPONENTS Jumper cable Arduino [1x Wire jumper socket - 1x Wire jumper socket] Multi-coloured

User & Safety Instructions

User & Safety Instructions 2481791 TRU COMPONENTS Jumper cable Arduino [1x Wire jumper socket - 1x Wire jumper socket] Multi-coloured

Description

Pre-assembled cable for use with Arduino.

This text is machine translated.

Scope of delivery

  • 10x jumper cable, stripped, length 2 mm
  • 10x jumper cable, length 5 mm
  • 10x jumper cable, length 7 mm
  • 10x jumper cable, length 10 mm
  • 10x jumper cable, length 12 mm
  • 10x jumper cable, length 15 mm
  • 10x jumper cable, length 17 mm
  • 10x jumper cable, length 20 mm
  • 10x jumper cable, length 22 mm
  • 10x jumper cable, length 25 mm
  • 10x jumper cable, length 50 mm
  • 10x jumper cable, length 75 mm
  • 10x jumper cable, length 100 mm
  • 10x jumper cable, length 125 mm

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)