• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS L-piece PL4-M3C Pipe diameter: 4 mm Thread size: M3 x 0.50 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-piece

Pipe Ø

4 mm

Thread size

M3 x 0.50

External thread

M3 x 0.50

Manufacturer part #

TC-10462688

Max. operating pressure

8 bar

Min. operating pressure

-1 bar

Material

Brass

Max. ambient temperature

60 °C

Min. ambient temperature

0 °C

Pin diameter

4 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2615672 TRU COMPONENTS L-piece PL4-M3C Pipe diameter: 4 mm Thread size: M3 x 0.50 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2615672 TRU COMPONENTS L-piece PL4-M3C Pipe diameter: 4 mm Thread size: M3 x 0.50 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)