• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS L-piece TC-14205508 MPV 8 Pipe diameter: 8 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

288 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-piece

Pipe Ø

8 mm

Manufacturer part #

TC-14205508

Type

Angle connector 8 mm

Max. operating pressure

15 bar

Min. operating pressure

-1 bar

Operating temperature

-10 up to 80 °C

Max. operating temperature

80 °C

Min. operating temperature

-10 °C

Material

Brass

Pin diameter

8 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3551377 TRU COMPONENTS L-piece TC-14205508 MPV 8 Pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3551377 TRU COMPONENTS L-piece TC-14205508 MPV 8 Pipe diameter: 8 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)