• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED light cap 5 mm Cold white Circular 5 mm 70000 mcd 15 °

1/3
Product type
LED wired
Casing
5 mm
Light intensity I(V)
70000 mcd
Radiation angle
15 °
Type (LEDs)
Water clear
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1556 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.73 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED light cap 5 mm

  • Ultra Bright LED
  • 5 mm Round Standard Directivity
  • Long Lifespan
  • UV Resistant Epoxy
  • Water Clear Type

Our service for you

Technical specifications

Product type

LED wired

Type

Long pins

Factory colour

Cold white

Operating voltage

2.7 V

Operating current

20 mA

Casing

5 mm

Light intensity I(V)

70000 mcd

Colour temperature

10000 K

Radiation angle

15°

Type (LEDs)

Water clear

LED features

LED 5 mm

Lens type

Circular

Min. temperature

-30 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3275238 TRU COMPONENTS LED light cap 5 mm Cold white Circular 5 mm 70000 mcd 15 °

User & Safety Instructions

User & Safety Instructions 3275238 TRU COMPONENTS LED light cap 5 mm Cold white Circular 5 mm 70000 mcd 15 °

Description

Scope of delivery

  • Main unit

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)