• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED wired Blue Circular 5 mm 18000 mcd 15 ° 30 mA 2.9 V

1/3
Product type
LED wired
Forward voltage U(F)
2.9 V
Forward current I(F)
30 mA
Casing
5 mm
Light intensity I(V)
18000 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2945 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS LED 5 mm High Lumen LED, Blue

  • Advertising board
  • Horticulture application
  • Beauty product

Technical specifications

Product type

LED wired

Factory colour

Blue

Forward voltage U(F)

2.9 V

Forward current I(F)

30 mA

Operating voltage

2.9 V

Operating current

30 mA

Casing

5 mm

Light intensity I(V)

18000 mcd

Wavelength

470 nm

Radiation angle

15°

Type (LEDs)

Water clear

Lens type

Circular

Dim

(Ø) 5 mm

Min. temperature

-30 °C

Max. temperature

85 °C

(Ø)

5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2637927 TRU COMPONENTS LED wired Blue Circular 5 mm 18000 mcd 15 ° 30 mA 2.9 V

User & Safety Instructions

User & Safety Instructions 2637927 TRU COMPONENTS LED wired Blue Circular 5 mm 18000 mcd 15 ° 30 mA 2.9 V

Description

Features

  • High lumen LEDs
  • 5 mm round standard directivity
  • UV resistant epoxy
  • Water clear type
  • Perfect beam pattern

Scope of delivery

  • Main unit

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)