• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LED wired Blue Circular Diffused 2500 mcd 30 ° 20 mA 2.7 V, 3.4 V

1/4
Product type
LED wired
Forward voltage U(F)
2.7 V
3.4 V
Forward current I(F)
20 mA
Casing
3 mm
Light intensity I(V)
2500 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

195 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 3 mm round LED, 100 pcs/box

  • 3 mm round standard 30° directivity
  • UV resistant epoxy
  • Blue colour
  • Diffused colour
  • Easy to use and store

Our service for you

Technical specifications

Product type

LED wired

Factory colour

Blue

Forward voltage U(F)

2.7 V

3.4 V

Forward current I(F)

20 mA

Casing

3 mm

Case type

3 mm

Light intensity I(V)

2500 mcd

Wavelength

462 nm

472 nm

Radiation angle

30°

Type (LEDs)

Diffused

Lens type

Circular

RoHS-compliant

Yes

Content

100 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2860425 TRU COMPONENTS LED wired Blue Circular Diffused 2500 mcd 30 ° 20 mA 2.7 V, 3.4 V

User & Safety Instructions

User & Safety Instructions 2860425 TRU COMPONENTS LED wired Blue Circular Diffused 2500 mcd 30 ° 20 mA 2.7 V, 3.4 V

Description

Scope of delivery

  • Main unit

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)