
Number
Minimum order quantity: 30
Total (€ 0.11 / piece)
€ 0.24
-54 %
€ 3.30
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Factory colour
Green
- Forward current I(F)
20 mA
- Operating voltage
2.3 V
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
175 mcd
- Wavelength
570 nm
- Radiation angle
50°
- Type (LEDs)
Diffused
- LED features
LED 5 mm
- Technology
AlGaInP
- Lens type
Circular
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1577389 TRU COMPONENTS LED wired Green Circular 5 mm 175 mcd 50 ° 20 mA
User & Safety Instructions
User & Safety Instructions 1577389 TRU COMPONENTS LED wired Green Circular 5 mm 175 mcd 50 ° 20 mA
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.































