
Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Type
HLMP-1719
- Factory colour
Yellow
- Forward voltage U(F)
1.8 V
- Forward current I(F)
2 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
2.1 mcd
- Wavelength
585 nm
- Radiation angle
50°
- Type (LEDs)
Tinted
Diffused
- Lens type
Circular
- Content
1 pc(s)
- Type
Dyed / Diffuse
- Casing
3 mm
Documents & Downloads
Datasheet
Datasheet 180618 Broadcom HLMP-1719 LED wired Yellow Circular 3 mm 2.1 mcd 50 ° 2 mA 1.8 V
User & Safety Instructions
User & Safety Instructions 180618 Broadcom HLMP-1719 LED wired Yellow Circular 3 mm 2.1 mcd 50 ° 2 mA 1.8 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 9.08€ 8.28*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































